
RNCF0402DTE43K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0402DTE43K0TR-ND - Tape & Reel (TR) 738-RNCF0402DTE43K0CT-ND - Cut Tape (CT) 738-RNCF0402DTE43K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE43K0 |
Description | RES SMD 43K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE43K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.17100 | $8.55 |
| 100 | $0.16110 | $16.11 |
| 250 | $0.14964 | $37.41 |
| 500 | $0.14140 | $70.70 |
| 1,000 | $0.13368 | $133.68 |
| 5,000 | $0.11826 | $591.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11265 | $1,126.50 |
| 20,000 | $0.10763 | $2,152.60 |
| 30,000 | $0.10496 | $3,148.80 |
| 50,000 | $0.10185 | $5,092.50 |
| 70,000 | $0.09996 | $6,997.20 |
| 100,000 | $0.09807 | $9,807.00 |
| 120,000 | $0.09716 | $11,659.20 |
| 240,000 | $0.09396 | $22,550.40 |
| 250,000 | $0.09378 | $23,445.00 |

