


RNCF0402DTE1K01 | |
|---|---|
DigiKey Part Number | RNCF0402DTE1K01TR-ND - Tape & Reel (TR) RNCF0402DTE1K01CT-ND - Cut Tape (CT) RNCF0402DTE1K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE1K01 |
Description | RES 1.01K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE1K01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.16000 | $4.00 |
| 50 | $0.15820 | $7.91 |
| 100 | $0.14930 | $14.93 |
| 250 | $0.13868 | $34.67 |
| 500 | $0.13102 | $65.51 |
| 1,000 | $0.12393 | $123.93 |
| 5,000 | $0.10967 | $548.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09423 | $942.30 |
| 20,000 | $0.09324 | $1,864.80 |
| 30,000 | $0.09306 | $2,791.80 |

