RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RNCF-Series
0402

RNCF0402DTE1K01

DigiKey Part Number
RNCF0402DTE1K01TR-ND - Tape & Reel (TR)
RNCF0402DTE1K01CT-ND - Cut Tape (CT)
RNCF0402DTE1K01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402DTE1K01
Description
RES 1.01K OHM 0.5% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.01 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402DTE1K01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.17100$1.71
25$0.16000$4.00
50$0.15820$7.91
100$0.14930$14.93
250$0.13868$34.67
500$0.13102$65.51
1,000$0.12393$123.93
5,000$0.10967$548.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.09423$942.30
20,000$0.09324$1,864.80
30,000$0.09306$2,791.80
Manufacturers Standard Package