
RNCF0402DTE102K | |
---|---|
DigiKey Part Number | 738-RNCF0402DTE102KTR-ND - Tape & Reel (TR) 738-RNCF0402DTE102KCT-ND - Cut Tape (CT) 738-RNCF0402DTE102KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402DTE102K |
Description | RES SMD 102K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402DTE102K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19600 | $1.96 |
25 | $0.17960 | $4.49 |
50 | $0.17000 | $8.50 |
100 | $0.16010 | $16.01 |
250 | $0.14868 | $37.17 |
500 | $0.14050 | $70.25 |
1,000 | $0.13283 | $132.83 |
5,000 | $0.11750 | $587.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11193 | $1,119.30 |
20,000 | $0.10694 | $2,138.80 |
30,000 | $0.10429 | $3,128.70 |
50,000 | $0.10120 | $5,060.00 |
70,000 | $0.09932 | $6,952.40 |
100,000 | $0.09745 | $9,745.00 |
120,000 | $0.09654 | $11,584.80 |
240,000 | $0.09336 | $22,406.40 |
250,000 | $0.09318 | $23,295.00 |