
RNCF0402BTE4K53 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE4K53TR-ND - Tape & Reel (TR) 738-RNCF0402BTE4K53CT-ND - Cut Tape (CT) 738-RNCF0402BTE4K53DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE4K53 |
Description | RES 4.53K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE4K53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.62000 | $6.20 |
| 25 | $0.57760 | $14.44 |
| 50 | $0.54660 | $27.33 |
| 100 | $0.51640 | $51.64 |
| 250 | $0.47940 | $119.85 |
| 500 | $0.45378 | $226.89 |
| 1,000 | $0.43020 | $430.20 |
| 5,000 | $0.38382 | $1,919.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39295 | $3,929.50 |
| 20,000 | $0.37725 | $7,545.00 |
| 30,000 | $0.36893 | $11,067.90 |
| 50,000 | $0.35931 | $17,965.50 |
| 70,000 | $0.35346 | $24,742.20 |
| 100,000 | $0.34767 | $34,767.00 |
| 120,000 | $0.34486 | $41,383.20 |
| 240,000 | $0.33508 | $80,419.20 |

