3.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE3K09

DigiKey Part Number
738-RNCF0402BTE3K09TR-ND - Tape & Reel (TR)
738-RNCF0402BTE3K09CT-ND - Cut Tape (CT)
738-RNCF0402BTE3K09DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE3K09
Description
RES 3.09K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE3K09 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,286
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.62500$6.25
25$0.58200$14.55
50$0.55080$27.54
100$0.52040$52.04
250$0.48308$120.77
500$0.45728$228.64
1,000$0.43352$433.52
5,000$0.38679$1,933.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39599$3,959.90
20,000$0.38016$7,603.20
30,000$0.37178$11,153.40
50,000$0.36208$18,104.00
70,000$0.35619$24,933.30
100,000$0.35036$35,036.00
120,000$0.34753$41,703.60
240,000$0.33767$81,040.80
Manufacturers Standard Package