RNCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402BTE5K60

DigiKey Part Number
738-RNCF0402BTE5K60TR-ND - Tape & Reel (TR)
738-RNCF0402BTE5K60CT-ND - Cut Tape (CT)
738-RNCF0402BTE5K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402BTE5K60
Description
RES SMD 5.6K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402BTE5K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,040
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.67000$6.70
25$0.62080$15.52
50$0.58660$29.33
100$0.55390$55.39
250$0.51368$128.42
500$0.48622$243.11
1,000$0.46089$460.89
5,000$0.41121$2,056.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39346$3,934.60
20,000$0.37773$7,554.60
30,000$0.36940$11,082.00
50,000$0.35977$17,988.50
70,000$0.35392$24,774.40
100,000$0.34812$34,812.00
120,000$0.34531$41,437.20
240,000$0.33551$80,522.40
Manufacturers Standard Package