
RNCF1206BTE332K | |
---|---|
DigiKey Part Number | 738-RNCF1206BTE332KTR-ND - Tape & Reel (TR) 738-RNCF1206BTE332KCT-ND - Cut Tape (CT) 738-RNCF1206BTE332KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206BTE332K |
Description | RES SMD 332K OHM 0.1% 1/3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206BTE332K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.08400 | $10.84 |
25 | $1.00840 | $25.21 |
50 | $0.95080 | $47.54 |
100 | $0.89830 | $89.83 |
250 | $0.83456 | $208.64 |
500 | $0.79040 | $395.20 |
1,000 | $0.75032 | $750.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67189 | $3,359.45 |
10,000 | $0.64405 | $6,440.50 |
15,000 | $0.62930 | $9,439.50 |
25,000 | $0.61221 | $15,305.25 |
35,000 | $0.60181 | $21,063.35 |
50,000 | $0.59150 | $29,575.00 |
60,000 | $0.58650 | $35,190.00 |
120,000 | $0.56905 | $68,286.00 |
125,000 | $0.56809 | $71,011.25 |