
RNCF0402BTE20K0 | |
---|---|
DigiKey Part Number | 738-RNCF0402BTE20K0TR-ND - Tape & Reel (TR) 738-RNCF0402BTE20K0CT-ND - Cut Tape (CT) 738-RNCF0402BTE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE20K0 |
Description | RES SMD 20K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE20K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
25 | $0.60440 | $15.11 |
50 | $0.58960 | $29.48 |
100 | $0.55670 | $55.67 |
250 | $0.51632 | $129.08 |
500 | $0.48872 | $244.36 |
1,000 | $0.46326 | $463.26 |
5,000 | $0.41333 | $2,066.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33624 | $3,362.40 |