
RMEF0805FT499R | |
---|---|
DigiKey Part Number | 738-RMEF0805FT499RTR-ND - Tape & Reel (TR) 738-RMEF0805FT499RCT-ND - Cut Tape (CT) 738-RMEF0805FT499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT499R |
Description | RES 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.40300 | $4.03 |
25 | $0.30960 | $7.74 |
50 | $0.25680 | $12.84 |
100 | $0.21490 | $21.49 |
250 | $0.17320 | $43.30 |
500 | $0.14932 | $74.66 |
1,000 | $0.13048 | $130.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10051 | $502.55 |
10,000 | $0.09180 | $918.00 |
15,000 | $0.08757 | $1,313.55 |
25,000 | $0.08299 | $2,074.75 |
35,000 | $0.08036 | $2,812.60 |
50,000 | $0.07788 | $3,894.00 |
60,000 | $0.07672 | $4,603.20 |
120,000 | $0.07290 | $8,748.00 |
125,000 | $0.07270 | $9,087.50 |