
RMEF0805FT2K00 | |
|---|---|
DigiKey Part Number | 738-RMEF0805FT2K00TR-ND - Tape & Reel (TR) 738-RMEF0805FT2K00CT-ND - Cut Tape (CT) 738-RMEF0805FT2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0805FT2K00 |
Description | RES 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0805FT2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.40000 | $4.00 |
| 25 | $0.30680 | $7.67 |
| 50 | $0.25460 | $12.73 |
| 100 | $0.21290 | $21.29 |
| 250 | $0.17164 | $42.91 |
| 500 | $0.14800 | $74.00 |
| 1,000 | $0.12931 | $129.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09962 | $498.10 |
| 10,000 | $0.09098 | $909.80 |
| 15,000 | $0.08678 | $1,301.70 |
| 25,000 | $0.08224 | $2,056.00 |
| 35,000 | $0.07965 | $2,787.75 |
| 50,000 | $0.07719 | $3,859.50 |
| 60,000 | $0.07604 | $4,562.40 |
| 120,000 | $0.07225 | $8,670.00 |
| 125,000 | $0.07206 | $9,007.50 |

