RMEF0805JT33K0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0805FT22K0

DigiKey Part Number
738-RMEF0805FT22K0TR-ND - Tape & Reel (TR)
738-RMEF0805FT22K0CT-ND - Cut Tape (CT)
738-RMEF0805FT22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0805FT22K0
Description
RES 22K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0805FT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.40000$4.00
25$0.30680$7.67
50$0.25460$12.73
100$0.21290$21.29
250$0.17164$42.91
500$0.14800$74.00
1,000$0.12931$129.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09962$498.10
10,000$0.09098$909.80
15,000$0.08678$1,301.70
25,000$0.08224$2,056.00
35,000$0.07965$2,787.75
50,000$0.07719$3,859.50
60,000$0.07604$4,562.40
120,000$0.07225$8,670.00
125,000$0.07206$9,007.50
Manufacturers Standard Package