
RMEF0603FT68K0 | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT68K0TR-ND - Tape & Reel (TR) 738-RMEF0603FT68K0CT-ND - Cut Tape (CT) 738-RMEF0603FT68K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT68K0 |
Description | RES 68K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT68K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.28600 | $2.86 |
| 25 | $0.21520 | $5.38 |
| 50 | $0.17460 | $8.73 |
| 100 | $0.14440 | $14.44 |
| 250 | $0.11388 | $28.47 |
| 500 | $0.09676 | $48.38 |
| 1,000 | $0.08314 | $83.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06163 | $308.15 |
| 10,000 | $0.05542 | $554.20 |
| 15,000 | $0.05240 | $786.00 |
| 25,000 | $0.04913 | $1,228.25 |
| 35,000 | $0.04727 | $1,654.45 |
| 50,000 | $0.04550 | $2,275.00 |
| 60,000 | $0.04467 | $2,680.20 |
| 120,000 | $0.04195 | $5,034.00 |
| 125,000 | $0.04181 | $5,226.25 |

