RMEF0603FT1K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0603FT120K

DigiKey Part Number
738-RMEF0603FT120KTR-ND - Tape & Reel (TR)
738-RMEF0603FT120KCT-ND - Cut Tape (CT)
738-RMEF0603FT120KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0603FT120K
Description
RES 120K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0603FT120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Factory Stock: 90,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.28700$2.87
25$0.21680$5.42
50$0.17580$8.79
100$0.14530$14.53
250$0.11464$28.66
500$0.09738$48.69
1,000$0.08367$83.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06203$310.15
10,000$0.05578$557.80
15,000$0.05274$791.10
25,000$0.04945$1,236.25
35,000$0.04757$1,664.95
50,000$0.04579$2,289.50
60,000$0.04496$2,697.60
120,000$0.04222$5,066.40
125,000$0.04208$5,260.00
Manufacturers Standard Package