RMEF0402FT220R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402FT22K0

DigiKey Part Number
738-RMEF0402FT22K0TR-ND - Tape & Reel (TR)
738-RMEF0402FT22K0CT-ND - Cut Tape (CT)
738-RMEF0402FT22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402FT22K0
Description
RES 22K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402FT22K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.24500$2.45
25$0.17960$4.49
50$0.14520$7.26
100$0.11910$11.91
250$0.09300$23.25
500$0.07832$39.16
1,000$0.06682$66.82
5,000$0.04858$242.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04332$433.20
20,000$0.03915$783.00
30,000$0.03713$1,113.90
50,000$0.03493$1,746.50
70,000$0.03368$2,357.60
100,000$0.03249$3,249.00
120,000$0.03194$3,832.80
240,000$0.03011$7,226.40
250,000$0.03002$7,505.00
Manufacturers Standard Package