Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT12K1 | |
|---|---|
DigiKey Part Number | RMCS1206FT12K1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT12K1 |
Description | RES 12.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT12K1 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT12K1 | Stackpole Electronics Inc | 112,410 | RMCF1206FT12K1CT-ND | $0.82000 | Similar |
| ERJ-S08F1212V | Panasonic Industry | 0 | ERJ-S08F1212V-ND | $0.84464 | Upgrade |
| AC1206FR-0712K1L | YAGEO | 0 | AC1206FR-0712K1L-ND | $0.09787 | Similar |
| CR1206-FX-1212ELF | Bourns Inc. | 6,613 | CR1206-FX-1212ELFCT-ND | $0.82000 | Similar |
| CRCW120612K1FKEA | Vishay Dale | 27,786 | 541-12.1KFCT-ND | $0.90000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13633 | $681.65 |








