
RMCF1206FT12K1 | |
|---|---|
DigiKey Part Number | RMCF1206FT12K1TR-ND - Tape & Reel (TR) RMCF1206FT12K1CT-ND - Cut Tape (CT) RMCF1206FT12K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT12K1 |
Description | RES 12.1K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT12K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.33880 | $8.47 |
| 50 | $0.16280 | $8.14 |
| 100 | $0.12990 | $12.99 |
| 250 | $0.11608 | $29.02 |
| 500 | $0.06626 | $33.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06577 | $328.85 |
| 10,000 | $0.04933 | $493.30 |
| 15,000 | $0.04622 | $693.30 |


