RMCS0805JT330R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 145,995
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.07005
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.20481
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.99000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,950
Unit Price: $2.14000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 5,000
Unit Price: $1.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08483
Datasheet

Similar


YAGEO
In Stock: 79,374
Unit Price: $0.90000
Datasheet

Similar


YAGEO
In Stock: 9,058
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 5,000
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.73796
Datasheet

Similar


Vishay Dale
In Stock: 45,787
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 8,594
Unit Price: $1.64000
Datasheet
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805JT330R

DigiKey Part Number
RMCS0805JT330R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCS0805JT330R
Description
RES 330 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805JT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05397$269.85
Manufacturers Standard Package