RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805JT1M00

DigiKey Part Number
738-RMCS0805JT1M00TR-ND - Tape & Reel (TR)
738-RMCS0805JT1M00CT-ND - Cut Tape (CT)
738-RMCS0805JT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805JT1M00
Description
RES 1M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805JT1M00 Models
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
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 6,120
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26100$2.61
25$0.19280$4.82
50$0.15680$7.84
100$0.12910$12.91
250$0.10128$25.32
500$0.08544$42.72
1,000$0.07311$73.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05362$268.10
10,000$0.04799$479.90
15,000$0.04524$678.60
25,000$0.04228$1,057.00
35,000$0.04058$1,420.30
50,000$0.03898$1,949.00
60,000$0.03823$2,293.80
120,000$0.03577$4,292.40
125,000$0.03564$4,455.00
Manufacturers Standard Package