RMCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS0805FT332K

DigiKey Part Number
738-RMCS0805FT332KTR-ND - Tape & Reel (TR)
738-RMCS0805FT332KCT-ND - Cut Tape (CT)
738-RMCS0805FT332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS0805FT332K
Description
RES 332K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS0805FT332K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
25$0.22320$5.58
50$0.18400$9.20
100$0.15110$15.11
250$0.11956$29.89
500$0.10182$50.91
1,000$0.08761$87.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06523$326.15
10,000$0.05875$587.50
15,000$0.05560$834.00
25,000$0.05220$1,305.00
35,000$0.05025$1,758.75
50,000$0.04841$2,420.50
60,000$0.04755$2,853.00
120,000$0.04471$5,365.20
125,000$0.04456$5,570.00
Manufacturers Standard Package