
RMCS0805FT332K | |
---|---|
DigiKey Part Number | 738-RMCS0805FT332KTR-ND - Tape & Reel (TR) 738-RMCS0805FT332KCT-ND - Cut Tape (CT) 738-RMCS0805FT332KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT332K |
Description | RES 332K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 332 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT332K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
25 | $0.22320 | $5.58 |
50 | $0.18400 | $9.20 |
100 | $0.15110 | $15.11 |
250 | $0.11956 | $29.89 |
500 | $0.10182 | $50.91 |
1,000 | $0.08761 | $87.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.06523 | $326.15 |
10,000 | $0.05875 | $587.50 |
15,000 | $0.05560 | $834.00 |
25,000 | $0.05220 | $1,305.00 |
35,000 | $0.05025 | $1,758.75 |
50,000 | $0.04841 | $2,420.50 |
60,000 | $0.04755 | $2,853.00 |
120,000 | $0.04471 | $5,365.20 |
125,000 | $0.04456 | $5,570.00 |