
RMCS0402FT5K90 | |
|---|---|
DigiKey Part Number | 738-RMCS0402FT5K90TR-ND - Tape & Reel (TR) 738-RMCS0402FT5K90CT-ND - Cut Tape (CT) 738-RMCS0402FT5K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCS0402FT5K90 |
Description | RES 5.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0402FT5K90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26100 | $2.61 |
| 25 | $0.19280 | $4.82 |
| 50 | $0.15680 | $7.84 |
| 100 | $0.12910 | $12.91 |
| 250 | $0.10128 | $25.32 |
| 500 | $0.08544 | $42.72 |
| 1,000 | $0.07311 | $73.11 |
| 5,000 | $0.05362 | $268.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04799 | $479.90 |
| 20,000 | $0.04351 | $870.20 |
| 30,000 | $0.04134 | $1,240.20 |
| 50,000 | $0.03898 | $1,949.00 |
| 70,000 | $0.03764 | $2,634.80 |
| 100,000 | $0.03636 | $3,636.00 |
| 120,000 | $0.03577 | $4,292.40 |
| 240,000 | $0.03381 | $8,114.40 |
| 250,000 | $0.03371 | $8,427.50 |

