


RMCF2512JT91K0 | |
---|---|
DigiKey Part Number | 738-RMCF2512JT91K0TR-ND - Tape & Reel (TR) 738-RMCF2512JT91K0CT-ND - Cut Tape (CT) 738-RMCF2512JT91K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT91K0 |
Description | RES 91K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT91K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.89700 | $8.97 |
25 | $0.71120 | $17.78 |
50 | $0.60760 | $30.38 |
100 | $0.52520 | $52.52 |
250 | $0.44256 | $110.64 |
500 | $0.39498 | $197.49 |
1,000 | $0.35727 | $357.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30352 | $1,214.08 |
8,000 | $0.28460 | $2,276.80 |
12,000 | $0.27539 | $3,304.68 |
20,000 | $0.26540 | $5,308.00 |
28,000 | $0.25969 | $7,271.32 |
40,000 | $0.25429 | $10,171.60 |
48,000 | $0.25176 | $12,084.48 |
96,000 | $0.24342 | $23,368.32 |
100,000 | $0.24299 | $24,299.00 |