2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT2M20

DigiKey Part Number
RMCF2512JT2M20TR-ND - Tape & Reel (TR)
RMCF2512JT2M20CT-ND - Cut Tape (CT)
RMCF2512JT2M20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT2M20
Description
RES 2.2M OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT2M20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.71000$1.71
10$0.88900$8.89
25$0.70480$17.62
50$0.60200$30.10
100$0.52050$52.05
250$0.43860$109.65
500$0.39144$195.72
1,000$0.35408$354.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.30081$1,203.24
8,000$0.28206$2,256.48
12,000$0.27293$3,275.16
20,000$0.26303$5,260.60
28,000$0.25737$7,206.36
40,000$0.25202$10,080.80
48,000$0.24951$11,976.48
96,000$0.24125$23,160.00
100,000$0.24082$24,082.00
Manufacturers Standard Package