Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT5K90 | |
|---|---|
DigiKey Part Number | RMCF2512FT5K90TR-ND - Tape & Reel (TR) RMCF2512FT5K90CT-ND - Cut Tape (CT) RMCF2512FT5K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT5K90 |
Description | RES 5.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT5K90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.87800 | $21.95 |
| 50 | $0.75300 | $37.65 |
| 100 | $0.65440 | $65.44 |
| 250 | $0.55612 | $139.03 |
| 500 | $0.49920 | $249.60 |
| 1,000 | $0.45407 | $454.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38984 | $1,559.36 |
| 8,000 | $0.36724 | $2,937.92 |
| 12,000 | $0.35622 | $4,274.64 |
| 20,000 | $0.34428 | $6,885.60 |
| 28,000 | $0.33745 | $9,448.60 |
| 40,000 | $0.33098 | $13,239.20 |






