
ERJ-1TNF5901U | |
|---|---|
DigiKey Part Number | PT5.90KAFTR-ND - Tape & Reel (TR) PT5.90KAFCT-ND - Cut Tape (CT) PT5.90KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF5901U |
Description | RES SMD 5.9K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 5.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF5901U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF5901U | Panasonic Industry | 0 | ERJ-S1TF5901U-ND | $2.07186 | Upgrade |
| CRCW25125K90FKEG | Vishay Dale | 448 | 541-CRCW25125K90FKEGCT-ND | $2.30000 | Direct |
| CRCW25125K90FKTG | Vishay Dale | 0 | CRCW25125K90FKTG-ND | $1.40399 | Direct |
| RMCF2512FT5K90 | Stackpole Electronics Inc | 0 | RMCF2512FT5K90CT-ND | $2.06000 | Direct |
| AC2512FK-075K9L | YAGEO | 0 | AC2512FK-075K9L-ND | $0.68549 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.39400 | $84.85 |
| 50 | $3.06160 | $153.08 |
| 100 | $2.79700 | $279.70 |
| 250 | $2.52928 | $632.32 |
| 500 | $2.37436 | $1,187.18 |
| 1,000 | $2.25113 | $2,251.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.99672 | $7,986.88 |
| 8,000 | $1.93691 | $15,495.28 |
| 12,000 | $1.90774 | $22,892.88 |
| 20,000 | $1.87611 | $37,522.20 |
| 28,000 | $1.85798 | $52,023.44 |
| 40,000 | $1.84084 | $73,633.60 |

