RMCF2512FT46K4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5,380
Unit Price: $2.13000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.23851
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.76058
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.15523
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68461
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.09915
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.47651
Datasheet
2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT46K4

DigiKey Part Number
RMCF2512FT46K4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT46K4
Description
RES 46.4K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT46K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36732$1,469.28
Manufacturers Standard Package