RMCF2512FT365R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.43246
Datasheet

Direct


Vishay Dale
In Stock: 651
Unit Price: $2.14000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.16104
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $1.82715
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.15798
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68549
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.10055
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.47796
Datasheet
365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512FT365R

DigiKey Part Number
RMCF2512FT365RTR-ND - Tape & Reel (TR)
RMCF2512FT365RCT-ND - Cut Tape (CT)
RMCF2512FT365RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT365R
Description
RES 365 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT365R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 56,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.03600$10.36
25$0.82880$20.72
50$0.71040$35.52
100$0.61740$61.74
250$0.52452$131.13
500$0.47092$235.46
1,000$0.42834$428.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36779$1,471.16
8,000$0.34645$2,771.60
12,000$0.33606$4,032.72
20,000$0.32480$6,496.00
28,000$0.31835$8,913.80
40,000$0.31225$12,490.00
48,000$0.30940$14,851.20
96,000$0.29999$28,799.04
100,000$0.29949$29,949.00
Manufacturers Standard Package