ERJ-1TNF3650U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: $2.07186
Datasheet

Direct


Vishay Dale
In Stock: 349
Unit Price: $2.30000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.16104
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.06000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.15798
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $2.43246
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68549
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.47796
Datasheet
365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF3650U

DigiKey Part Number
ERJ-1TNF3650U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF3650U
Description
RES SMD 365 OHM 1% 1W 2512
Customer Reference
Detailed Description
365 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF3650U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF3650UPanasonic Industry0ERJ-S1TF3650U-ND$2.07186Similar
CRCW2512365RFKEGVishay Dale349541-365AFCT-ND$2.30000Direct
CRCW2512365RFKTGVishay Dale0CRCW2512365RFKTG-ND$1.16104Direct
RMCF2512FT365RStackpole Electronics Inc0RMCF2512FT365RCT-ND$2.06000Direct
CRCW2512365RFKEGHPVishay Dale0CRCW2512365RFKEGHP-ND$2.15798Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.99672$7,986.88
Manufacturers Standard Package