RMCF2512FT2K43 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.54507
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.23059
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,035
Unit Price: $5.79000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.14145
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.68024
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.09212
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.50762
Datasheet
2512 (6432 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT2K43

DigiKey Part Number
RMCF2512FT2K43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT2K43
Description
RES 2.43K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.43 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT2K43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.36497$1,459.88
Manufacturers Standard Package