
RMCF2512FT220R | |
---|---|
DigiKey Part Number | RMCF2512FT220RTR-ND - Tape & Reel (TR) RMCF2512FT220RCT-ND - Cut Tape (CT) RMCF2512FT220RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT220R |
Description | RES 220 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT220R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $0.72700 | $7.27 |
25 | $0.61440 | $15.36 |
50 | $0.58500 | $29.25 |
100 | $0.51380 | $51.38 |
250 | $0.46792 | $116.98 |
1,000 | $0.42560 | $425.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33452 | $1,338.08 |
8,000 | $0.30021 | $2,401.68 |
12,000 | $0.29163 | $3,499.56 |
20,000 | $0.28260 | $5,652.00 |
28,000 | $0.28162 | $7,885.36 |