
RMCF2512FT180R | |
|---|---|
DigiKey Part Number  | RMCF2512FT180RTR-ND - Tape & Reel (TR) RMCF2512FT180RCT-ND - Cut Tape (CT) RMCF2512FT180RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF2512FT180R  | 
Description  | RES 180 OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 180 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF2512FT180R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.126" W (6.30mm x 3.20mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $0.64500 | $6.45 | 
| 25 | $0.57120 | $14.28 | 
| 50 | $0.51400 | $25.70 | 
| 100 | $0.46750 | $46.75 | 
| 250 | $0.42524 | $106.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.35979 | $1,439.16 | 
| 8,000 | $0.34266 | $2,741.28 | 
| 12,000 | $0.31267 | $3,752.04 | 
| 20,000 | $0.28224 | $5,644.80 | 

