
RMCF2010JT3K90 | |
---|---|
DigiKey Part Number | 738-RMCF2010JT3K90TR-ND - Tape & Reel (TR) 738-RMCF2010JT3K90CT-ND - Cut Tape (CT) 738-RMCF2010JT3K90DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT3K90 |
Description | RES 3.9K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT3K90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.47000 | $1.47 |
10 | $0.74300 | $7.43 |
25 | $0.58480 | $14.62 |
50 | $0.49340 | $24.67 |
100 | $0.42400 | $42.40 |
250 | $0.35356 | $88.39 |
500 | $0.31320 | $156.60 |
1,000 | $0.28110 | $281.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.23549 | $941.96 |
8,000 | $0.21945 | $1,755.60 |
12,000 | $0.21164 | $2,539.68 |
20,000 | $0.20317 | $4,063.40 |
28,000 | $0.19833 | $5,553.24 |
40,000 | $0.19374 | $7,749.60 |
48,000 | $0.19160 | $9,196.80 |
96,000 | $0.18454 | $17,715.84 |
100,000 | $0.18417 | $18,417.00 |