
RMCF2010JT2K40 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT2K40TR-ND - Tape & Reel (TR) 738-RMCF2010JT2K40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT2K40 |
Description | RES 2.4K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT2K40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.74200 | $7.42 |
| 25 | $0.58400 | $14.60 |
| 50 | $0.49280 | $24.64 |
| 100 | $0.42340 | $42.34 |
| 250 | $0.35308 | $88.27 |
| 500 | $0.31280 | $156.40 |
| 1,000 | $0.28073 | $280.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23519 | $940.76 |
| 8,000 | $0.21917 | $1,753.36 |
| 12,000 | $0.21137 | $2,536.44 |
| 20,000 | $0.20291 | $4,058.20 |
| 28,000 | $0.19807 | $5,545.96 |
| 40,000 | $0.19350 | $7,740.00 |
| 48,000 | $0.19136 | $9,185.28 |
| 96,000 | $0.18430 | $17,692.80 |
| 100,000 | $0.18393 | $18,393.00 |

