16 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT16K0

DigiKey Part Number
738-RMCF2010JT16K0TR-ND - Tape & Reel (TR)
738-RMCF2010JT16K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT16K0
Description
RES 16K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT16K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,815
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74800$7.48
25$0.58880$14.72
50$0.49660$24.83
100$0.42670$42.67
250$0.35584$88.96
500$0.31522$157.61
1,000$0.28290$282.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23701$948.04
8,000$0.22086$1,766.88
12,000$0.21300$2,556.00
20,000$0.20448$4,089.60
28,000$0.19960$5,588.80
40,000$0.19499$7,799.60
48,000$0.19283$9,255.84
96,000$0.18572$17,829.12
100,000$0.18535$18,535.00
Manufacturers Standard Package