
RMCF2010FT5K76 | |
---|---|
DigiKey Part Number | 738-RMCF2010FT5K76TR-ND - Tape & Reel (TR) 738-RMCF2010FT5K76CT-ND - Cut Tape (CT) 738-RMCF2010FT5K76DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT5K76 |
Description | RES 5.76K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT5K76 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.89000 | $8.90 |
25 | $0.70600 | $17.65 |
50 | $0.60280 | $30.14 |
100 | $0.52120 | $52.12 |
250 | $0.43916 | $109.79 |
500 | $0.39194 | $195.97 |
1,000 | $0.35453 | $354.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30119 | $1,204.76 |
8,000 | $0.28242 | $2,259.36 |
12,000 | $0.27328 | $3,279.36 |
20,000 | $0.26337 | $5,267.40 |
28,000 | $0.25770 | $7,215.60 |
40,000 | $0.25234 | $10,093.60 |
48,000 | $0.24983 | $11,991.84 |
96,000 | $0.24156 | $23,189.76 |
100,000 | $0.24113 | $24,113.00 |