
RMCF1210JT47R0 | |
---|---|
DigiKey Part Number | RMCF1210JT47R0TR-ND - Tape & Reel (TR) RMCF1210JT47R0CT-ND - Cut Tape (CT) RMCF1210JT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT47R0 |
Description | RES 47 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT47R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.32000 | $3.20 |
25 | $0.25280 | $6.32 |
50 | $0.25120 | $12.56 |
100 | $0.20450 | $20.45 |
250 | $0.17736 | $44.34 |
500 | $0.15600 | $78.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11208 | $448.32 |
8,000 | $0.10346 | $827.68 |
12,000 | $0.09915 | $1,189.80 |
20,000 | $0.09156 | $1,831.20 |
28,000 | $0.09116 | $2,552.48 |
40,000 | $0.08669 | $3,467.60 |
48,000 | $0.08604 | $4,129.92 |