
RMCF1210JT47K0 | |
---|---|
DigiKey Part Number | 738-RMCF1210JT47K0TR-ND - Tape & Reel (TR) 738-RMCF1210JT47K0CT-ND - Cut Tape (CT) 738-RMCF1210JT47K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT47K0 |
Description | RES 47K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT47K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
10 | $0.46600 | $4.66 |
25 | $0.35960 | $8.99 |
50 | $0.29740 | $14.87 |
100 | $0.25080 | $25.08 |
250 | $0.20356 | $50.89 |
500 | $0.17662 | $88.31 |
1,000 | $0.15529 | $155.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12505 | $500.20 |
8,000 | $0.11445 | $915.60 |
12,000 | $0.10929 | $1,311.48 |
20,000 | $0.10370 | $2,074.00 |
28,000 | $0.10051 | $2,814.28 |
40,000 | $0.09748 | $3,899.20 |
48,000 | $0.09607 | $4,611.36 |
96,000 | $0.09142 | $8,776.32 |
100,000 | $0.09117 | $9,117.00 |