
RMCF1210JT33R0 | |
|---|---|
DigiKey Part Number | RMCF1210JT33R0TR-ND - Tape & Reel (TR) RMCF1210JT33R0CT-ND - Cut Tape (CT) RMCF1210JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT33R0 |
Description | RES 33 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT33R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.27000 | $2.70 |
| 25 | $0.21560 | $5.39 |
| 50 | $0.18300 | $9.15 |
| 100 | $0.16830 | $16.83 |
| 250 | $0.15520 | $38.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11151 | $446.04 |
| 8,000 | $0.09435 | $754.80 |
| 12,000 | $0.09006 | $1,080.72 |
| 20,000 | $0.08681 | $1,736.20 |
| 28,000 | $0.08643 | $2,420.04 |
| 40,000 | $0.08624 | $3,449.60 |

