
RMCF1210JT110R | |
|---|---|
DigiKey Part Number  | RMCF1210JT110RTR-ND - Tape & Reel (TR) RMCF1210JT110RCT-ND - Cut Tape (CT) RMCF1210JT110RDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF1210JT110R  | 
Description  | RES 110 OHM 5% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 110 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF1210JT110R Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.98000 | $0.98 | 
| 10 | $0.46500 | $4.65 | 
| 25 | $0.35880 | $8.97 | 
| 50 | $0.29700 | $14.85 | 
| 100 | $0.25050 | $25.05 | 
| 250 | $0.20332 | $50.83 | 
| 500 | $0.17638 | $88.19 | 
| 1,000 | $0.15509 | $155.09 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.12489 | $499.56 | 
| 8,000 | $0.11430 | $914.40 | 
| 12,000 | $0.10915 | $1,309.80 | 
| 20,000 | $0.10357 | $2,071.40 | 
| 28,000 | $0.10038 | $2,810.64 | 
| 40,000 | $0.09736 | $3,894.40 | 
| 48,000 | $0.09595 | $4,605.60 | 
| 96,000 | $0.09130 | $8,764.80 | 
| 100,000 | $0.09106 | $9,106.00 | 

