
RMCF1210FT4K70 | |
|---|---|
DigiKey Part Number | RMCF1210FT4K70TR-ND - Tape & Reel (TR) RMCF1210FT4K70CT-ND - Cut Tape (CT) RMCF1210FT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT4K70 |
Description | RES 4.7K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT4K70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37520 | $18.76 |
| 100 | $0.31900 | $31.90 |
| 250 | $0.26236 | $65.59 |
| 500 | $0.22974 | $114.87 |
| 1,000 | $0.20396 | $203.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16735 | $669.40 |
| 8,000 | $0.15450 | $1,236.00 |
| 12,000 | $0.14825 | $1,779.00 |
| 20,000 | $0.14147 | $2,829.40 |
| 28,000 | $0.13760 | $3,852.80 |
| 40,000 | $0.13393 | $5,357.20 |
| 48,000 | $0.13222 | $6,346.56 |
| 96,000 | $0.12656 | $12,149.76 |
| 100,000 | $0.12627 | $12,627.00 |

