
RMCF1210FT3R01 | |
---|---|
DigiKey Part Number | 738-RMCF1210FT3R01TR-ND - Tape & Reel (TR) 738-RMCF1210FT3R01CT-ND - Cut Tape (CT) 738-RMCF1210FT3R01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT3R01 |
Description | RES 3.01 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT3R01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.58000 | $5.80 |
25 | $0.44760 | $11.19 |
50 | $0.37580 | $18.79 |
100 | $0.31940 | $31.94 |
250 | $0.26272 | $65.68 |
500 | $0.23004 | $115.02 |
1,000 | $0.20423 | $204.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16757 | $670.28 |
8,000 | $0.15470 | $1,237.60 |
12,000 | $0.14844 | $1,781.28 |
20,000 | $0.14165 | $2,833.00 |
28,000 | $0.13777 | $3,857.56 |
40,000 | $0.13410 | $5,364.00 |
48,000 | $0.13239 | $6,354.72 |
96,000 | $0.12673 | $12,166.08 |
100,000 | $0.12643 | $12,643.00 |