1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JT390K

DigiKey Part Number
RMCF1206JT390KTR-ND - Tape & Reel (TR)
RMCF1206JT390KCT-ND - Cut Tape (CT)
RMCF1206JT390KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT390K
Description
RES 390K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT390K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,647
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21300$2.13
25$0.15760$3.94
50$0.12640$6.32
100$0.10260$10.26
250$0.07948$19.87
500$0.06634$33.17
1,000$0.05625$56.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04027$201.35
10,000$0.03566$356.60
15,000$0.03342$501.30
25,000$0.03101$775.25
35,000$0.02963$1,037.05
50,000$0.02832$1,416.00
60,000$0.02771$1,662.60
120,000$0.02570$3,084.00
125,000$0.02560$3,200.00
Manufacturers Standard Package