1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT1M50

DigiKey Part Number
RMCF1206JT1M50TR-ND - Tape & Reel (TR)
RMCF1206JT1M50CT-ND - Cut Tape (CT)
RMCF1206JT1M50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT1M50
Description
RES 1.5M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT1M50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT1M50Stackpole Electronics Inc15,539RMCF1206FT1M50CT-ND$0.82000Parametric Equivalent
RMCF1206JG1M50Stackpole Electronics Inc6,115738-RMCF1206JG1M50CT-ND$0.82000Parametric Equivalent
RV1206JR-071M5LYAGEO3,59113-RV1206JR-071M5LCT-ND$0.82000Direct
RC1206FR-071M5LYAGEO2,603311-1.50MFRCT-ND$0.82000Upgrade
RC1206JR-071M5LYAGEO2,764311-1.5MERCT-ND$0.82000Upgrade
In-Stock: 591
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.22200$2.22
25$0.16440$4.11
50$0.13320$6.66
100$0.10850$10.85
250$0.08420$21.05
500$0.07054$35.27
1,000$0.05969$59.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04274$213.70
10,000$0.03785$378.50
15,000$0.03548$532.20
25,000$0.03291$822.75
35,000$0.03144$1,100.40
50,000$0.03006$1,503.00
Manufacturers Standard Package