


RMCF1206JT2M40 | |
---|---|
DigiKey Part Number | 738-RMCF1206JT2M40TR-ND - Tape & Reel (TR) 738-RMCF1206JT2M40CT-ND - Cut Tape (CT) 738-RMCF1206JT2M40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT2M40 |
Description | RES 2.4M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT2M40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.21300 | $2.13 |
25 | $0.15760 | $3.94 |
50 | $0.12640 | $6.32 |
100 | $0.10260 | $10.26 |
250 | $0.07948 | $19.87 |
500 | $0.06634 | $33.17 |
1,000 | $0.05625 | $56.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04027 | $201.35 |
10,000 | $0.03566 | $356.60 |
15,000 | $0.03342 | $501.30 |
25,000 | $0.03101 | $775.25 |
35,000 | $0.02963 | $1,037.05 |
50,000 | $0.02832 | $1,416.00 |
60,000 | $0.02771 | $1,662.60 |
120,000 | $0.02570 | $3,084.00 |
125,000 | $0.02560 | $3,200.00 |