
RMCF1206JT18R0 | |
|---|---|
DigiKey Part Number  | RMCF1206JT18R0TR-ND - Tape & Reel (TR) RMCF1206JT18R0CT-ND - Cut Tape (CT) RMCF1206JT18R0DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF1206JT18R0  | 
Description  | RES 18 OHM 5% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF1206JT18R0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.13900 | $1.39 | 
| 25 | $0.10760 | $2.69 | 
| 50 | $0.10120 | $5.06 | 
| 100 | $0.07910 | $7.91 | 
| 250 | $0.06592 | $16.48 | 
| 500 | $0.05596 | $27.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.03427 | $171.35 | 
| 10,000 | $0.02570 | $257.00 | 
| 15,000 | $0.02554 | $383.10 | 
| 25,000 | $0.02543 | $635.75 | 


