Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



RMCF1206JT160K | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT160KTR-ND - Tape & Reel (TR) 738-RMCF1206JT160KCT-ND - Cut Tape (CT) 738-RMCF1206JT160KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT160K |
Description | RES 160K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT160K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 25 | $0.15800 | $3.95 |
| 50 | $0.12660 | $6.33 |
| 100 | $0.10280 | $10.28 |
| 250 | $0.07960 | $19.90 |
| 500 | $0.06642 | $33.21 |
| 1,000 | $0.05632 | $56.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04032 | $201.60 |
| 10,000 | $0.03571 | $357.10 |
| 15,000 | $0.03347 | $502.05 |
| 25,000 | $0.03105 | $776.25 |
| 35,000 | $0.02966 | $1,038.10 |
| 50,000 | $0.02836 | $1,418.00 |
| 60,000 | $0.02774 | $1,664.40 |
| 120,000 | $0.02573 | $3,087.60 |
| 125,000 | $0.02563 | $3,203.75 |









