Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

CRG1206F160K | |
|---|---|
DigiKey Part Number | CRG1206F160K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F160K |
Description | RES SMD 160K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F160K Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1603ELF | Bourns Inc. | 24,198 | 118-CR1206-FX-1603ELFCT-ND | $0.82000 | Direct |
| CRCW1206160KFKEA | Vishay Dale | 11,147 | 541-160KFCT-ND | $0.90000 | Direct |
| ERJ-8ENF1603V | Panasonic Industry | 50,434 | P160KFCT-ND | $1.48000 | Direct |
| RMCF1206FT160K | Stackpole Electronics Inc | 9,890 | RMCF1206FT160KCT-ND | $0.82000 | Direct |
| CRCW1206160KFKEAC | Vishay Dale | 0 | CRCW1206160KFKEAC-ND | $0.07422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.07254 | $1,450.80 |







