1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JG1M80

DigiKey Part Number
738-RMCF1206JG1M80TR-ND - Tape & Reel (TR)
738-RMCF1206JG1M80CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206JG1M80
Description
RES 1.8M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG1M80 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21200$2.12
25$0.15680$3.92
50$0.12580$6.29
100$0.10210$10.21
250$0.07908$19.77
500$0.06600$33.00
1,000$0.05596$55.96
5,000$0.04006$200.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03548$354.80
20,000$0.03185$637.00
30,000$0.03008$902.40
50,000$0.02817$1,408.50
70,000$0.02708$1,895.60
100,000$0.02605$2,605.00
120,000$0.02557$3,068.40
240,000$0.02398$5,755.20
250,000$0.02390$5,975.00
Manufacturers Standard Package