RMCF1206FT5M11 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 13,888
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.06868
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.33668
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 19,263
Unit Price: $0.82000
Datasheet
1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT5M11

DigiKey Part Number
RMCF1206FT5M11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FT5M11
Description
RES 5.11M OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.11 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT5M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06012$300.60
Manufacturers Standard Package